
2145260903 | |
|---|---|
DigiKey Part Number | 900-2145260903-ND |
Manufacturer | |
Manufacturer Product Number | 2145260903 |
Description | 1.25MLP SINGLE TPA REC HSG 9CKT |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Yellow 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145260903 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Yellow |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) |

