Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145260804 | |
|---|---|
DigiKey Part Number | 900-2145260804-ND |
Manufacturer | |
Manufacturer Product Number | 2145260804 |
Description | 1.25MLP SINGLE TPA REC HSG 8CKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145260804 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145260800 | Molex | 0 | 900-2145260800-ND | 0,24737 € | Parametric Equivalent |
| 2145260802 | Molex | 0 | 900-2145260802-ND | 0,26786 € | Parametric Equivalent |
| 2145260803 | Molex | 0 | 900-2145260803-ND | 0,30471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,30471 € | 7.313,04 € |
| Unit Price without VAT: | 0,30471 € |
|---|---|
| Unit Price with VAT: | 0,36260 € |




