Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145260704 | |
|---|---|
DigiKey Part Number | 900-2145260704-ND |
Manufacturer | |
Manufacturer Product Number | 2145260704 |
Description | 1.25MLP SINGLE TPA REC HSG 7CKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145260704 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145260700 | Molex | 0 | 900-2145260700-ND | 0,25190 € | Parametric Equivalent |
| 2145260702 | Molex | 0 | 900-2145260702-ND | 0,27481 € | Parametric Equivalent |
| 2145260703 | Molex | 0 | 900-2145260703-ND | 0,24092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,24092 € | 6.745,76 € |
| Unit Price without VAT: | 0,24092 € |
|---|---|
| Unit Price with VAT: | 0,28669 € |




