Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145260502 | |
|---|---|
DigiKey Part Number | 900-2145260502-ND |
Manufacturer | |
Manufacturer Product Number | 2145260502 |
Description | 1.25MLP SINGLE TPA REC HSG 5CKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Red 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145260502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,20133 € | 7.247,88 € |
| Unit Price without VAT: | 0,20133 € |
|---|---|
| Unit Price with VAT: | 0,23958 € |




