Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145260202 | |
|---|---|
DigiKey Part Number | 900-2145260202-ND |
Manufacturer | |
Manufacturer Product Number | 2145260202 |
Description | 1.25MLP SINGLE TPA REC HSG 2CKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Red 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145260202 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145260200 | Molex | 0 | 900-2145260200-ND | 0,15766 € | Parametric Equivalent |
| 2145260203 | Molex | 0 | 900-2145260203-ND | 0,14957 € | Parametric Equivalent |
| 2145260204 | Molex | 0 | 900-2145260204-ND | 0,17199 € | Parametric Equivalent |
| 214526-0201 | WEE | 1.107 | 5831-214526-0201-ND | 0,15763 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,14957 € | 8.375,92 € |
| Unit Price without VAT: | 0,14957 € |
|---|---|
| Unit Price with VAT: | 0,17799 € |





