Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145252080 | |
|---|---|
DigiKey Part Number | 900-2145252080-ND |
Manufacturer | |
Manufacturer Product Number | 2145252080 |
Description | PLUG HSG SINGLE ROW 7 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252080 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145252081 | Molex | 7.857 | 900-2145252081-ND | 0,45000 € | Parametric Equivalent |
| 2145252082 | Molex | 0 | 900-2145252082-ND | 0,27734 € | Parametric Equivalent |
| 2145252083 | Molex | 0 | 900-2145252083-ND | 0,28644 € | Parametric Equivalent |
| 2145252084 | Molex | 0 | 900-2145252084-ND | 0,27500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,24384 € | 1.950,72 € |
| Unit Price without VAT: | 0,24384 € |
|---|---|
| Unit Price with VAT: | 0,29017 € |



