Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145252074 | |
|---|---|
DigiKey Part Number | 900-2145252074-ND |
Manufacturer | |
Manufacturer Product Number | 2145252074 |
Description | PLUG HSG SINGLE ROW 7 CIRCUITS B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252074 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145252070 | Molex | 0 | 900-2145252070-ND | 0,23829 € | Parametric Equivalent |
| 2145252071 | Molex | 0 | 900-2145252071-ND | 0,23091 € | Parametric Equivalent |
| 2145252072 | Molex | 0 | 900-2145252072-ND | 0,28320 € | Parametric Equivalent |
| 2145252073 | Molex | 0 | 900-2145252073-ND | 0,27899 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,28071 € | 2.245,68 € |
| Unit Price without VAT: | 0,28071 € |
|---|---|
| Unit Price with VAT: | 0,33404 € |



