Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145252053 | |
|---|---|
DigiKey Part Number | 900-2145252053-ND |
Manufacturer | |
Manufacturer Product Number | 2145252053 |
Description | PLUG HSG SINGLE ROW 5 CIRCUITS Y |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Yellow 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252053 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145252050 | Molex | 0 | 900-2145252050-ND | 0,22760 € | Parametric Equivalent |
| 2145252051 | Molex | 0 | 900-2145252051-ND | 0,22760 € | Parametric Equivalent |
| 2145252052 | Molex | 0 | 900-2145252052-ND | 0,26868 € | Parametric Equivalent |
| 2145252054 | Molex | 0 | 900-2145252054-ND | 0,26638 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,26466 € | 3.175,92 € |
| Unit Price without VAT: | 0,26466 € |
|---|---|
| Unit Price with VAT: | 0,31495 € |



