Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145252030 | |
|---|---|
DigiKey Part Number | 900-2145252030-ND |
Manufacturer | |
Manufacturer Product Number | 2145252030 |
Description | PLUG HSG SINGLE ROW 3 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145252031 | Molex | 3.947 | 900-2145252031-ND | 0,41000 € | Parametric Equivalent |
| 2145252032 | Molex | 0 | 900-2145252032-ND | 0,25358 € | Parametric Equivalent |
| 2145252033 | Molex | 0 | 900-2145252033-ND | 0,24995 € | Parametric Equivalent |
| 2145252034 | Molex | 0 | 900-2145252034-ND | 0,23327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,20358 € | 2.850,12 € |
| Unit Price without VAT: | 0,20358 € |
|---|---|
| Unit Price with VAT: | 0,24226 € |



