Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2145252020 | |
|---|---|
DigiKey Part Number | 900-2145252020-ND |
Manufacturer | |
Manufacturer Product Number | 2145252020 |
Description | PLUG HSG SINGLE ROW 2 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2145252021 | Molex | 0 | 900-2145252021-ND | 0,40000 € | Parametric Equivalent |
| 2145252022 | Molex | 0 | 900-2145252022-ND | 0,24651 € | Parametric Equivalent |
| 2145252023 | Molex | 0 | 900-2145252023-ND | 0,24326 € | Parametric Equivalent |
| 2145252024 | Molex | 0 | 900-2145252024-ND | 0,24460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,21154 € | 3.384,64 € |
| Unit Price without VAT: | 0,21154 € |
|---|---|
| Unit Price with VAT: | 0,25173 € |



