Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2144680006 | |
|---|---|
DigiKey Part Number | 900-2144680006-ND |
Manufacturer | |
Manufacturer Product Number | 2144680006 |
Description | MX150 20W PANEL MOUNT KEY BSELF- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Gray |
Contact Type Male Blade | Features Sealed |
Number of Positions | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Pitch 0.138" (3.50mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2144680005 | Molex | 0 | 900-2144680005-ND | 7,32238 € | Parametric Equivalent |
| 2144680007 | Molex | 0 | 900-2144680007-ND | 7,32238 € | Parametric Equivalent |
| 2144680008 | Molex | 0 | 900-2144680008-ND | 7,32238 € | Parametric Equivalent |
| 2144680011 | Molex | 0 | 900-2144680011-ND | 6,48487 € | Parametric Equivalent |
| 2144680012 | Molex | 0 | 900-2144680012-ND | 7,31951 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,32238 € | 585,79 € |
| Unit Price without VAT: | 7,32238 € |
|---|---|
| Unit Price with VAT: | 8,71363 € |



