RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module SMA Male Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

2143941000

DigiKey Part Number
23-2143941000-ND
Manufacturer
Manufacturer Product Number
2143941000
Description
DUAL BAND WI-FI MIMO EXT ANTENNA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2143941000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz
Antenna Type
Module
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
2.5dBi, 3.1dBi, 2.6dBi, 3.4dBi
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.591" (15.00mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,56000 €22,56 €
1018,13300 €181,33 €
2517,02840 €425,71 €
10015,81450 €1.581,45 €
25015,23584 €3.808,96 €
50014,88714 €7.443,57 €
Manufacturers Standard Package
Unit Price without VAT:22,56000 €
Unit Price with VAT:26,84640 €

Other Suppliers on DigiKey

1.737In Stock
Ships from WEC