
2143370005 | |
|---|---|
DigiKey Part Number | 900-2143370005-ND |
Manufacturer | |
Manufacturer Product Number | 2143370005 |
Description | MALE PIN 6.00MM INTERPOSER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,25202 € | 3.378,03 € |
| Unit Price without VAT: | 2,25202 € |
|---|---|
| Unit Price with VAT: | 2,67990 € |

