
2141140006 | |
|---|---|
DigiKey Part Number | 900-2141140006-ND |
Manufacturer | |
Manufacturer Product Number | 2141140006 |
Description | CONN RCPT 38POS PCB SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle, Female Blade Sockets Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2141140006 Models |
Category | Color Black |
Manufacturer Molex | Fastening Type Push-Pull |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 125 V |
Number of Positions 38 | Current Rating (Amps) 80 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 | Operating Temperature -40°C ~ 105°C |
Termination Solder | Base Product Number |
Features Mating Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 9,79336 € | 4.113,21 € |
| Unit Price without VAT: | 9,79336 € |
|---|---|
| Unit Price with VAT: | 11,65410 € |

