
2141140002 | |
|---|---|
DigiKey Part Number | 23-2141140002-ND |
Manufacturer | |
Manufacturer Product Number | 2141140002 |
Description | CONN RCPT 17POS 2.00MM PCB SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2141140002 Models |
Category | Features Mating Guide |
Manufacturer Molex | Color Black |
Series | Fastening Type Push-Pull |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 17 | Voltage Rating 125 V |
Pitch 0.079" (2.00mm) | Current Rating (Amps) 80 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 | Operating Temperature -40°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,62100 € | 56,21 € |
| 25 | 5,26880 € | 131,72 € |
| 50 | 5,01700 € | 250,85 € |
| 100 | 4,77750 € | 477,75 € |
| 250 | 4,47840 € | 1.119,60 € |
| 500 | 4,26480 € | 2.132,40 € |
| 1.000 | 4,06143 € | 4.061,43 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |


