
2140940030 | |
|---|---|
DigiKey Part Number | 23-2140940030TR-ND - Tape & Reel (TR) 23-2140940030CT-ND - Cut Tape (CT) 23-2140940030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2140940030 |
Description | ONEBLADE 1.0WB HDR SMT VT ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140940030 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 100 | 0,77820 € | 77,82 € |
| 500 | 0,69456 € | 347,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,50925 € | 611,10 € |
| 2.400 | 0,48495 € | 1.163,88 € |
| 3.600 | 0,47128 € | 1.696,61 € |
| 6.000 | 0,45460 € | 2.727,60 € |
| 8.400 | 0,44395 € | 3.729,18 € |
| 12.000 | 0,43293 € | 5.195,16 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



