New at DigiKey
Tool Die Set For Terminals, 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2139389001

DigiKey Part Number
900-2139389001-ND
Manufacturer
Manufacturer Product Number
2139389001
Description
MODULAR CRIMP TOOL KIT (DIN DIE)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Tool Type
Die Set
Series
For Use With/Related Products
Terminals, 10 AWG
Packaging
Bulk
Compatible Tools
63801-8900, 63816-1000
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1449,27000 €449,27 €
Manufacturers Standard Package
Unit Price without VAT:449,27000 €
Unit Price with VAT:534,63130 €