2138672635 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 696
Unit Price: 3,01000 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2138672635

DigiKey Part Number
900-2138672635-ND
Manufacturer
Manufacturer Product Number
2138672635
Description
NTC RING CABLE - 4020 M3 150MM 1
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4020K
Manufacturer
Molex
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Bag
Length - Lead Wire
5.91" (150.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Ring Lug
Resistance Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2138652635Molex696900-2138652635-ND3,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes