2138662433 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 2,07382 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2138662433

DigiKey Part Number
900-2138662433-ND
Manufacturer
Manufacturer Product Number
2138662433
Description
NTC RING CABLE - 3991 M3 75MM 4K
Customer Reference
Detailed Description
NTC Thermistor 4k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3991K
Manufacturer
Molex
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Bag
Length - Lead Wire
2.95" (75.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
4k
Package / Case
Ring Lug
Resistance Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2138652433Molex0900-2138652433-ND2,07382 €Similar
Obsolete
This product is no longer manufactured. View Substitutes