
2138150104 | |
|---|---|
DigiKey Part Number | 900-2138150104-ND |
Manufacturer | |
Manufacturer Product Number | 2138150104 |
Description | CONN PLUG HSG 4POS 5.70MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138150104 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72480 € | 18,12 € |
| 50 | 0,69020 € | 34,51 € |
| 100 | 0,65720 € | 65,72 € |
| 375 | 0,59861 € | 224,48 € |
| 750 | 0,57004 € | 427,53 € |
| 1.125 | 0,55396 € | 623,21 € |
| 2.625 | 0,52181 € | 1.369,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





