Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2133097300

DigiKey Part Number
900-2133097300-ND
Manufacturer
Manufacturer Product Number
2133097300
Description
HANDTOOL MINI-FIT PLUS 22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1248,74000 €248,74 €
5230,56800 €1.152,84 €
10223,16300 €2.231,63 €
25213,74800 €5.343,70 €
Manufacturers Standard Package
Unit Price without VAT:248,74000 €
Unit Price with VAT:296,00060 €