


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 207713-1254 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35mm² and 0.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,11000 € | 407,11 € |
| 5 | 377,37600 € | 1.886,88 € |
| 10 | 365,26600 € | 3.652,66 € |
| Unit Price without VAT: | 407,11000 € |
|---|---|
| Unit Price with VAT: | 484,46090 € |

