


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,72000 € | 287,72 € |
| 5 | 266,69800 € | 1.333,49 € |
| 10 | 258,13300 € | 2.581,33 € |
| 25 | 247,24400 € | 6.181,10 € |
| Unit Price without VAT: | 287,72000 € |
|---|---|
| Unit Price with VAT: | 342,38680 € |


