Hand Crimper Tool 201691-4320, 201691-4321
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 201691-4320, 201691-4321
Molex Crimping Tool Demo -- Another Geek Moment

2133090500

DigiKey Part Number
900-2133090500-ND
Manufacturer
Manufacturer Product Number
2133090500
Description
HAND TOOL FOR TPX50-50 LARGE GRI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 201691-4320, 201691-4321
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
201691-4320, 201691-4321
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.50mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1458,17000 €458,17 €
5424,71200 €2.123,56 €
10411,08200 €4.110,82 €
Manufacturers Standard Package
Unit Price without VAT:458,17000 €
Unit Price with VAT:545,22230 €