
2132741001 | |
|---|---|
DigiKey Part Number | 900-2132741001-ND |
Manufacturer | |
Manufacturer Product Number | 2132741001 |
Description | 7VT BBC ASSY_CLOSED WALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2132741001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 6,17700 € | 61,77 € |
| 25 | 5,78960 € | 144,74 € |
| 50 | 5,51280 € | 275,64 € |
| 135 | 5,13970 € | 693,86 € |
| 270 | 4,89448 € | 1.321,51 € |
| 540 | 4,66106 € | 2.516,97 € |
| 1.080 | 4,43882 € | 4.793,93 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |

