Parametric Equivalent

2132282231 | |
|---|---|
DigiKey Part Number | 900-2132282231TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2132282231 |
Description | CLIK-MATE1.5 DRRA SMT AU0.38 ETP |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132282231 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132282230 | Molex | 0 | 900-2132282230TR-ND | 2,72031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.650 | 3,28655 € | 5.422,81 € |
| Unit Price without VAT: | 3,28655 € |
|---|---|
| Unit Price with VAT: | 3,91099 € |


