
2132281210 | |
|---|---|
DigiKey Part Number | 900-2132281210TR-ND - Tape & Reel (TR) 900-2132281210CT-ND - Cut Tape (CT) 900-2132281210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132281210 |
Description | CLIK-MATE1.5 DRRA SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132281210 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,28300 € | 22,83 € |
| 25 | 2,13920 € | 53,48 € |
| 50 | 2,03700 € | 101,85 € |
| 100 | 1,93980 € | 193,98 € |
| 250 | 1,81832 € | 454,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,57889 € | 868,39 € |
| 1.100 | 1,50355 € | 1.653,90 € |
| 1.650 | 1,46118 € | 2.410,95 € |
| 2.750 | 1,40950 € | 3.876,12 € |
| 3.850 | 1,37647 € | 5.299,41 € |
| 5.500 | 1,34231 € | 7.382,70 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |






