
2132273270 | |
|---|---|
DigiKey Part Number | 900-2132273270TR-ND - Tape & Reel (TR) 900-2132273270CT-ND - Cut Tape (CT) 900-2132273270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132273270 |
Description | DRVT 1.5 SMT AU0.76 ETP 32P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132273270 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,88700 € | 78,87 € |
| 25 | 7,39320 € | 184,83 € |
| 50 | 7,04000 € | 352,00 € |
| 100 | 6,71770 € | 671,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 7,31604 € | 3.292,22 € |
| 900 | 6,96731 € | 6.270,58 € |
| 1.350 | 6,77106 € | 9.140,93 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

