
2132270811 | |
|---|---|
DigiKey Part Number | 900-2132270811TR-ND - Tape & Reel (TR) 900-2132270811CT-ND - Cut Tape (CT) 900-2132270811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132270811 |
Description | CLIK-MATE1.5 DRVT SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132270811 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,82840 € | 45,71 € |
| 50 | 1,74080 € | 87,04 € |
| 100 | 1,65760 € | 165,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,60678 € | 723,05 € |
| 900 | 1,53011 € | 1.377,10 € |
| 1.350 | 1,48697 € | 2.007,41 € |
| 2.250 | 1,43437 € | 3.227,33 € |
| 3.150 | 1,40075 € | 4.412,36 € |
| 4.500 | 1,36598 € | 6.146,91 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

