Parametric Equivalent

2132261410 | |
|---|---|
DigiKey Part Number | 900-2132261410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2132261410 |
Description | CLIK-MATE1.5 SRRA SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132261410 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) | Insulation Height 0.252" (6.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132261411 | Molex | 0 | 900-2132261411TR-ND | 1,03650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90814 € | 2.724,42 € |
| Unit Price without VAT: | 0,90814 € |
|---|---|
| Unit Price with VAT: | 1,08069 € |


