2132261130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,17875 €
Datasheet
11 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132261130

DigiKey Part Number
900-2132261130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2132261130
Description
CLIK-MATE1.5 SRRA SMT AU0.38 ETP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2132261130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Insulation Height
0.252" (6.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100VAC/DC
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2132261131Molex0900-2132261131TR-ND1,17875 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,25075 €3.752,25 €
Unit Price without VAT:1,25075 €
Unit Price with VAT:1,48839 €