
2132261010 | |
|---|---|
DigiKey Part Number | 900-2132261010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2132261010 |
Description | CLIK-MATE1.5 SRRA SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132261010 Models |
Category | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Forked | Features Solder Retention |
Style Board to Cable/Wire | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 100VAC/DC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81865 € | 2.455,95 € |
| Unit Price without VAT: | 0,81865 € |
|---|---|
| Unit Price with VAT: | 0,97419 € |

