
2132260770 | |
|---|---|
DigiKey Part Number | 900-2132260770TR-ND - Tape & Reel (TR) 900-2132260770CT-ND - Cut Tape (CT) 900-2132260770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132260770 |
Description | CLIK-MATE1.5 SRRA SMT AU0.76 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132260770 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,43700 € | 24,37 € |
| 25 | 2,28400 € | 57,10 € |
| 50 | 2,17480 € | 108,74 € |
| 100 | 2,07080 € | 207,08 € |
| 250 | 1,94112 € | 485,28 € |
| 500 | 1,85866 € | 929,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61593 € | 1.615,93 € |
| 2.000 | 1,53887 € | 3.077,74 € |
| 3.000 | 1,49550 € | 4.486,50 € |
| 5.000 | 1,44263 € | 7.213,15 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

