
2132250570 | |
|---|---|
DigiKey Part Number | 900-2132250570TR-ND - Tape & Reel (TR) 900-2132250570CT-ND - Cut Tape (CT) 900-2132250570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132250570 |
Description | SRVT 1.5 SMT AU0.76 ETP 5P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250570 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,17080 € | 54,27 € |
| 50 | 2,06680 € | 103,34 € |
| 100 | 1,96810 € | 196,81 € |
| 250 | 1,84484 € | 461,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,94559 € | 1.751,03 € |
| 1.800 | 1,85279 € | 3.335,02 € |
| 2.700 | 1,80059 € | 4.861,59 € |
| 4.500 | 1,73692 € | 7.816,14 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

