
2132250411 | |
|---|---|
DigiKey Part Number | 900-2132250411TR-ND - Tape & Reel (TR) 900-2132250411CT-ND - Cut Tape (CT) 900-2132250411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132250411 |
Description | CLIK-MATE1.5 SRVT SMT AU0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,89640 € | 22,41 € |
| 50 | 0,85360 € | 42,68 € |
| 100 | 0,81280 € | 81,28 € |
| 250 | 0,76184 € | 190,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,63308 € | 569,77 € |
| 1.800 | 0,60286 € | 1.085,15 € |
| 2.700 | 0,58586 € | 1.581,82 € |
| 4.500 | 0,56513 € | 2.543,09 € |
| 6.300 | 0,55188 € | 3.476,84 € |
| 9.000 | 0,53818 € | 4.843,62 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


