
2132250211 | |
|---|---|
DigiKey Part Number | 900-2132250211TR-ND - Tape & Reel (TR) 900-2132250211CT-ND - Cut Tape (CT) 900-2132250211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132250211 |
Description | CLIK-MATE1.5 SRVT SMT AU0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250211 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,73420 € | 73,42 € |
| 250 | 0,68824 € | 172,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,74038 € | 666,34 € |
| 1.800 | 0,70503 € | 1.269,05 € |
| 2.700 | 0,68516 € | 1.849,93 € |
| 4.500 | 0,66091 € | 2.974,09 € |
| 6.300 | 0,64542 € | 4.066,15 € |
| 9.000 | 0,62940 € | 5.664,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


