
2131910003 | |
|---|---|
DigiKey Part Number | 900-2131910003-ND |
Manufacturer | |
Manufacturer Product Number | 2131910003 |
Description | 10RA BBC ASSEMBLY_SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Plug Connector Screw, Rivet, Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2131910003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Receptacle Plug | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 8,81500 € | 88,15 € |
| 25 | 8,26320 € | 206,58 € |
| 90 | 7,54889 € | 679,40 € |
| 180 | 7,18889 € | 1.294,00 € |
| 270 | 6,98626 € | 1.886,29 € |
| 540 | 6,65319 € | 3.592,72 € |
| 1.080 | 6,33606 € | 6.842,94 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |



