New at DigiKey
128 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2131114240

DigiKey Part Number
900-2131114240-ND
Manufacturer
Manufacturer Product Number
2131114240
Description
IMPULSE TTV 4PR 16COL CBL - 1000
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
128 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
128
Number of Rows
4
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold, Tin
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1511,89000 €511,89 €
Manufacturers Standard Package
Unit Price without VAT:511,89000 €
Unit Price with VAT:609,14910 €