
2131114220 | |
|---|---|
DigiKey Part Number | 900-2131114220-ND |
Manufacturer | |
Manufacturer Product Number | 2131114220 |
Description | IMPULSE TTV 4PR 16COL CBL - 500M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 128 Position Cable Assembly Rectangular Plug to Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 128 | |
Number of Rows | 4 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold, Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,39000 € | 430,39 € |
| Unit Price without VAT: | 430,39000 € |
|---|---|
| Unit Price with VAT: | 512,16410 € |

