New at DigiKey
128 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2131114210

DigiKey Part Number
900-2131114210-ND
Manufacturer
Manufacturer Product Number
2131114210
Description
IMPULSE TTV 4PR 16COL CBL - 300M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
128 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Gold, Tin
Number of Positions
128
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
4
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1389,73000 €389,73 €
Manufacturers Standard Package
Unit Price without VAT:389,73000 €
Unit Price with VAT:463,77870 €