
2130697400 | |
|---|---|
DigiKey Part Number | 900-2130697400-ND |
Manufacturer | |
Manufacturer Product Number | 2130697400 |
Description | FA2 APPLICATOR - MECHANICAL FEED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.356,79000 € | 4.356,79 € |
| Unit Price without VAT: | 4.356,79000 € |
|---|---|
| Unit Price with VAT: | 5.184,58010 € |




