Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130696100

DigiKey Part Number
900-2130696100-ND
Manufacturer
Manufacturer Product Number
2130696100
Description
FA2 APPLICATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
28-32 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.711,94000 €5.711,94 €
Manufacturers Standard Package
Unit Price without VAT:5.711,94000 €
Unit Price with VAT:6.797,20860 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC