
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5.811,23000 € | 5.811,23 € |
Unit Price without VAT: | 5.811,23000 € |
---|---|
Unit Price with VAT: | 6.915,36370 € |