


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.03 ~ 0.08mm² | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.830,20000 € | 5.830,20 € |
| Unit Price without VAT: | 5.830,20000 € |
|---|---|
| Unit Price with VAT: | 6.937,93800 € |

