
2130321031 | |
|---|---|
DigiKey Part Number | 900-2130321031-ND |
Manufacturer | |
Manufacturer Product Number | 2130321031 |
Description | JUWEL BACKSHELL SIZE 1 BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Blue, Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features IP20 |
Compatible Shell Size E | Color Blue, Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 8,76900 € | 87,69 € |
| 42 | 7,92357 € | 332,79 € |
| 84 | 7,54548 € | 633,82 € |
| 126 | 7,33278 € | 923,93 € |
| 252 | 6,98302 € | 1.759,72 € |
| 504 | 6,65006 € | 3.351,63 € |
| 1.008 | 6,33308 € | 6.383,74 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |














