Socket Contact Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130291000

DigiKey Part Number
900-2130291000TR-ND - Tape & Reel (TR)
900-2130291000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2130291000
Description
CRIMP TERM 1.5 #26-28 C AU0.1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06900 €0,69 €
250,06440 €1,61 €
500,06160 €3,08 €
1000,05850 €5,85 €
2500,05484 €13,71 €
5000,05222 €26,11 €
1.0000,04971 €49,71 €
2.5000,04660 €116,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05359 €1.071,80 €
40.0000,05103 €2.041,20 €
60.0000,04959 €2.975,40 €
100.0000,04783 €4.783,00 €
140.0000,04671 €6.539,40 €
200.0000,04555 €9.110,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €