2128601001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 6,88000 €
Datasheet

Similar


Taoglas Limited
In Stock: 2.389
Unit Price: 6,96000 €
Datasheet
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

2128601001

DigiKey Part Number
900-2128601001-ND
Manufacturer
Manufacturer Product Number
2128601001
Description
WI-FI/BLUETOOTH HINGED EXT ANTEN
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
5.3dBi, 4.5dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.268" (108.40mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.971 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.971In Stock
Ships from WEC