
2128253653 | |
|---|---|
DigiKey Part Number | 900-2128253653-ND |
Manufacturer | |
Manufacturer Product Number | 2128253653 |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2128253653 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.055" (1.40mm) |
Part Status Active | Height 0.571" (14.50mm) |
Connector Style DIMM | Color Black |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-309 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 6,17387 € | 8.890,37 € |
| Unit Price without VAT: | 6,17387 € |
|---|---|
| Unit Price with VAT: | 7,34691 € |

