76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2126751010

DigiKey Part Number
900-2126751010-ND
Manufacturer
Manufacturer Product Number
2126751010
Description
QSFP-DD TO QSFP-DD 112G PSV CBL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
Molex
Cable Type
Round, Twin Axial
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Wire Gauge
30 AWG
Cable Connectors
QSFP-DD to QSFP-DD
Current - Max/Contact
1 A
Number of Positions
76
Frequency - Max
112Gbps
Connector Type
Plug to Plug
Base Product Number
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100169,40040 €16.940,04 €
Unit Price without VAT:169,40040 €
Unit Price with VAT:201,58648 €