
2125280222 | |
|---|---|
DigiKey Part Number | 900-2125280222-ND |
Manufacturer | |
Manufacturer Product Number | 2125280222 |
Description | MICROFIT+ DR RA HDR AU30 2CKT PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2125280222 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.291" (7.40mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.412 | 1,29839 € | 7.026,89 € |
| Unit Price without VAT: | 1,29839 € |
|---|---|
| Unit Price with VAT: | 1,54508 € |

